Reference Only
3-132-198
AC Power Entry Modules .
Datasheet
3-132-198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | No | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Screw / Snap-In | |
| Termination Style | Wire | |
| Connector Type | C14 | |
| Filter Type | Standard | |
| Capacitance_y | 2.2 nF | |
| Flammability Rating | UL 94 V-0 | |
| Height | 24.6 mm | |
| Housing Material | Steel, Thermoplastic | |
| Length | 28.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 48.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,06 € | 201,20 € | |
| 9,65 € | 482,50 € | |
| 9,00 € | 900,00 € | |
| 8,88 € | 1.776,00 € |
Need more?