Reference Only
3-135-942
Mounting Hardware .
Datasheet
3-135-942 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Kits | |
| Type | Power Line Filter | |
| Material | Steel | |
| Length | 85 mm | |
| Color | Silver | |
| Mounting Style | Screw | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,05 € | 101,00 € | |
| 4,75 € | 285,00 € | |
| 4,66 € | 466,00 € | |
| 4,29 € | 1.115,40 € |
Need more?