Reference Only

3-1393303-9

Automotive Relays EC MINI RELAY

Manufacturer:

Mfr Part:
3-1393303-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact FormSPST (1 Form A)
Contact Current Rating40 A
Coil Resistance90 Ohms
Switching Voltage32 VDC
Mounting StyleSocket
Contact MaterialSilver Nickel
Length25.9 mm
Width29.9 mm
Height24.9 mm
Coil TerminationQuick Connect
Contact TerminationQuick Connect
Power Consumption1.6 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
5 available now at tti.com