Reference Only
3-140-177
Surface Mount Fuses 100A 50 VDC 710MOHMS UHS FUSE.
Datasheet
3-140-177 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 100 A | |
| Voltage Rating DC | 50 VDC | |
| Melting I2t | 3200 A2 sec | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 710 mOhms | |
| Height | 4.7 mm | |
| Length | 9.4 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | UHS Fuse | |
| Voltage Drop | 110 mV | |
| Width | 8.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,508 € | 254,00 € | |
| 0,476 € | 476,00 € | |
| 0,453 € | 1.132,50 € | |
| 0,43 € | 2.150,00 € |
Need more?