Reference Only
3-140-593
AC Power Cords Power Supply Cord with IEC Connector C13, V-Lock, IP54.
Datasheet
3-140-593 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13 | |
| Plug | NEMA 5-15P | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 3 m | |
| Current Rating | 13 A | |
| Voltage Rating | 125 VAC | |
| Shielding | Unshielded | |
| Jacket Color | White | |
| Compliance | CCC, KEMA, UL | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,68 € | 707,20 € | |
| 16,83 € | 841,50 € | |
| 16,03 € | 1.603,00 € | |
| 15,07 € | 3.767,50 € | |
| 14,32 € | 7.160,00 € |
Need more?