Reference Only
3-141-528
AC Power Entry Modules .
Datasheet
3-141-528 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Current Rating | 20 A | |
| Voltage Rating | 125 VAC | |
| Mounting Style | Panel Mount, Snap-In | |
| Termination Style | Quick Connect | |
| Flammability Rating | UL 94 V-0 | |
| Height | 32.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 27 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 268,80 € | |
| 1,08 € | 648,00 € | |
| 0,99 € | 1.069,20 € | |
| 0,97 € | 2.444,40 € |
Need more?