Reference Only
3-1415019-1
Safety Relays V23050-A1060-A551
Datasheet
3-1415019-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 60 VDC | |
| Relay Contact Form | 5 Form A (5PST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Mounting Style | Through Hole | |
| Type | Force Guided Relay | |
| Packaging | Bulk | |
| Coil Resistance | 3 kOhms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SR6 | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Width | 16.5 mm | |
| Part # Aliases | V23050-A1060-A551 V23050A1060A551 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?