Reference Only
3-1415060-1
Safety Relays SAFETY RELAY 8A 230V
Datasheet
3-1415060-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 230 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Termination | Spring Connectors | |
| Contact Rating | 8 A | |
| Coil Resistance | 20 kOhms | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?