Reference Only
3-1415543-3
Safety Relays SAFETY RELAY 8A 230V.
Datasheet
3-1415543-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (2PST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Mounting Style | Through Hole | |
| Type | Force Guided | |
| Coil Resistance | 405 Ohms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Width | 16.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,34 € | 10.085,00 € |
Need more?