Reference Only
3-1415545-7
Industrial Relays .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 6 A | |
| Coil Voltage | 115 VAC | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 28 mm | |
| Width | 22.5 mm | |
| Height | 29 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,35 € | 5.087,50 € |
Need more?