Reference Only
3-142-750
DC Power Connectors .
Datasheet
3-142-750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | DC Power Connectors | |
| Product | Inlets | |
| Mounting Style | Panel | |
| Current Rating | 8.8 A | |
| Voltage Rating | 400 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP20 | |
| Color | Black | |
| Connector Type | IEC Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 5 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,73 € | 473,00 € | |
| 4,43 € | 1.107,50 € | |
| 4,22 € | 2.110,00 € | |
| 4,01 € | 4.010,00 € | |
| 3,99 € | 9.975,00 € |
Need more?