
3-1423057-3
Obsolete
Circuit Breakers W69-X1T12-40V CKTBKR,MAGHYD,LE
Datasheet
3-1423057-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Series | W6 | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 40 A | |
| Voltage Rating AC | 277 VAC | |
| Number of Poles | 3 Pole | |
| Actuator | Lever | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Part # Aliases | W69-X1T12-40V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?