Reference Only
3-1423152-0
Time Delay & Timing Relays 2112D4NJ=RLY,MINI,ON 2P,28VDC,180SEC.
Datasheet
3-1423152-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 28 VDC | |
| Timing Range | 180 s | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.264,35 € | 8.528,70 € |
Need more?