Reference Only
3-1423673-5
Obsolete
Circuit Breakers W51-AB11B2-10=CKTBKR THERM ROCK
Datasheet
3-1423673-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Series | W51 | |
| Type | Supplementary Protector | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 50 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Illuminated | |
| Mounting Style | Snap-In | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?