Reference Only
3-143-604
Power Line Filters .
Datasheet
3-143-604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | Standard Filter | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 20 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Quick Connect | |
| Leakage Current | 2.36 mA | |
| Series | FMAB NEO | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | ENEC; UL; VDE | |
| Height | 40.8 mm | |
| Length | 65.3 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 53.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,94 € | 518,80 € | |
| 24,64 € | 2.464,00 € |
Need more?