Reference Only
3-143-902
Obsolete
Common Mode Chokes / Filters 11K UH 250V 85.0A
Datasheet
3-143-902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 11.5 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 100 A | |
| Self Resonant Frequency | 1.6 MHz | |
| Minimum Operating Temperature | - 400 C | |
| Maximum Operating Temperature | + 100 C | |
| Height | 55 mm | |
| Product | High Current Chokes | |
| Type | Single Phase | |
| Application | Charge Stations, Photovoltaics | |
| Core Material | Copper | |
| Diameter | 105 mm | |
| Inductance - uH | 11500 uH | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?