Reference Only

3-1437664-5

Barrier Terminal Blocks NC6-P108-05=NC6 ASSEMBLY

Manufacturer:

Mfr Part:
3-1437664-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5 Position
Pitch9.53 mm
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeDual Barrier, Flat Block without Mounting Ears
Mounting StyleDirect
ColorBlack
PackagingBulk
ComplianceUL; CSA
Housing MaterialPolyamide (PA)
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder
Part # AliasesNC6-P108-05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?