
3-144-706
Pushbutton Switches - Board Mount
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Type | Pushbutton | |
| Illuminated | Illuminated | |
| Contact Form | SPST-NO | |
| Switch Function | ON - (OFF) | |
| Lamp Type | LED | |
| Illumination Color | Red, Green | |
| Actuator | Round | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 60 VDC | |
| Voltage Rating AC | 42 VAC | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Power Rating | 1 W | |
| Product Type | Pushbutton Switches | |
| Product | Touchless Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?