Reference Only
3-1440000-9
Obsolete
General Purpose Relays OMI-SH-112DM 394
Datasheet
3-1440000-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 29.21 mm | |
| Width | 12.8 mm | |
| Height | 20.6 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | OMI-SH-112DM,394 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?