Reference Only
3-145-904
Pushbutton Switches - Industrial .
Datasheet
3-145-904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Red | |
| Termination Style | Quick Connect | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Actuator Material | Ceramic | |
| Actuator Style | Flat | |
| Contact Plating | Gold | |
| Diameter | 22 mm | |
| Mounting Style | Threaded | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,72 € | 654,40 € | |
| 31,47 € | 1.573,50 € | |
| 31,08 € | 3.108,00 € | |
| 30,84 € | 6.168,00 € |
Need more?