Reference Only
3-146-040
Pushbutton Switches - Industrial .
Datasheet
3-146-040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 3 A | |
| Illumination Color | Red | |
| Termination Style | Solder Terminal | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Actuator Material | Stainless Steel | |
| Actuator Style | Flat | |
| Contact Plating | Silver | |
| Diameter | 30 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Threaded | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,51 € | 530,20 € | |
| 25,55 € | 1.277,50 € | |
| 25,22 € | 2.522,00 € | |
| 25,06 € | 5.012,00 € |
Need more?