
3-146-954
Pushbutton Switches - Board Mount .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Current Rating | 100 mA | |
| IP Rating | IP67 | |
| Termination Style | Connector | |
| Contact Plating | Gold | |
| Actuator Material | Stainless steel | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,10 € | 282,00 € | |
| 13,47 € | 336,75 € | |
| 12,75 € | 637,50 € | |
| 12,28 € | 1.228,00 € | |
| 11,48 € | 2.870,00 € | |
| 10,93 € | 5.465,00 € |
Need more?