Reference Only
3-148-400
LED Panel Mount Indicators .
Datasheet
3-148-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Panel Mount Indicators | |
| Product | Standard Switches | |
| Illumination Color | Red, Green, Blue | |
| Mounting Style | Thread | |
| Termination Style | Quick Connect | |
| Vf - Forward Voltage | 12 VDC | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,77 € | 495,40 € | |
| 21,33 € | 2.133,00 € |
Need more?