Reference Only
3-1499518-7
Ethernet Cables / Networking Cables
Datasheet
3-1499518-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | MRJ 21 | |
| Connector End A Pin Count | 48 Position | |
| Connector End B | MRJ 21 | |
| Connector End B Pin Count | 48 Position | |
| Gender | Male / Male | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Unshielded | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | C09309-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?