Reference Only
3-150-002
Power Line Filters .
Datasheet
3-150-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | Standard version | |
| Voltage Rating | 300 VAC, 520 VAC | |
| Current Rating | 6 A | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Leakage Current | 1.31 mA | |
| Series | FPAC | |
| Operating Frequency | 60 Hz | |
| Compliance | ENEC15; UL Recognized | |
| Height | 159.1 mm | |
| Length | 44 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 100.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,99 € | 647,88 € | |
| 52,55 € | 1.576,50 € |
Need more?