Reference Only
3-150-067
New Product
Pushbutton Switches - Industrial MSS22 Switch, 22mm, Momentary, Lateral Illumination, 0RG, IO-Link,.
Datasheet
3-150-067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Voltage Rating DC | 24 VDC | |
| Illumination Color | Red, Green, Blue | |
| Termination Style | Threaded Stud | |
| IP Rating | IP67, IP69K | |
| Housing Material | Thermoplastic | |
| Actuator Material | Stainless Steel | |
| Diameter | 25.5 mm | |
| Length | 31.3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,97 € | 74,97 € | |
| 73,12 € | 731,20 € | |
| 58,26 € | 2.913,00 € | |
| 57,34 € | 5.734,00 € |
Need more?