Reference Only
3-151-007
New Product
Automotive Fuses AMO 10.3x38 Fuse F 20A Screw Mount 800VDC.
Datasheet
3-151-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Automotive Fuses | |
| Product | Fuses | |
| Current Rating | 20 A | |
| Voltage Rating DC | 800 VDC | |
| Interrupt Rating | 20 kA | |
| Mounting Style | Stud | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | AMO | |
| Diameter | 11.3 mm | |
| Length | 38 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,35 € | 1.470,00 € | |
| 6,73 € | 1.682,50 € | |
| 6,50 € | 3.250,00 € |
Need more?