Reference Only
3-152-195
New Product
AC Power Entry Modules .
Datasheet
3-152-195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Connector Type | C-19 | |
| Series | 4799 | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,87 € | 887,00 € | |
| 7,54 € | 1.885,00 € | |
| 7,48 € | 3.740,00 € | |
| 7,25 € | 7.250,00 € |
Need more?