Reference Only
3-153-699
New Product
AC Power Entry Modules DG11 Power Entry Module C14 V-Lock with TA35 Thermo Magnetic Circuit Breaker 2 Pole IP67 10A.
Datasheet
3-153-699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Modules | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 15 A | |
| Voltage Rating | 250 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | C14 | |
| Series | DG11 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 53.6 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 76 mm | |
| Maximum Operating Temperature | + 35 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,13 € | 822,60 € | |
| 40,02 € | 2.001,00 € | |
| 39,71 € | 3.971,00 € |
Need more?