Reference Only
3-155-024
New Product
Pushbutton Switches - Industrial MSMII-22 Switch, silver, 2A, RI RGB ,24V.DC, IP40, stainlesssteel 1.4305, natural, natural, C1, thread (M) W/ anti - rotation protection, standard.
Datasheet
3-155-024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 2 A | |
| Illumination Color | Red, Green, Blue | |
| Termination Style | Connector | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Lamp Type | LED | |
| Series | MSMII | |
| Actuator Length | 10.7 mm | |
| Actuator Material | Stainless steel | |
| Contact Plating | Silver | |
| Diameter | 22 mm | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Power Rating | 60 W | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,86 € | 1.197,20 € | |
| 57,74 € | 3.464,40 € | |
| 55,13 € | 5.513,00 € |
Need more?