Reference Only
3-156-013
New Product
Automotive Fuses ADO11 1038 Bolt-on Z 500VDC 20A Copper alloy, tin-plated Terminal.
Datasheet
3-156-013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | 10.3 mm x 40.2 mm | |
| Product | Automotive Fuses | |
| Current Rating | 20 A | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 20 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ADO | |
| Diameter | 10.3 mm | |
| Length | 40.2 mm | |
| Subcategory | Fuses | |
| Type | EV Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,65 € | 876,00 € | |
| 3,37 € | 1.011,00 € | |
| 3,02 € | 1.630,80 € | |
| 2,89 € | 2.947,80 € |
Need more?