Reference Only
3-156-242
New Product
Automotive Fuses ALO13 Width: 37, Length: 34, Mounting: Bolt-on A, Rated voltage: 250VDC, Rated current: 315A, Fuse characteristic: fast, Version:00.
Datasheet
3-156-242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Automotive Fuses | |
| Product | EV Fuse | |
| Current Rating | 315 A | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 20 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ALO | |
| Diameter | 37.5 mm | |
| Length | 33 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,80 € | 3.139,20 € | |
| 19,56 € | 4.929,12 € | |
| 18,00 € | 9.000,00 € |
Need more?