Reference Only
3-156-314
New Product
Automotive Fuses ALO53 Width: 38, Length: 53, Housing material: Melamine, Mounting: Bolt-on A, Rated voltage: 500VDC, Rated current: 350A, Fusecharacteristic: fast, Version: 00.
Datasheet
3-156-314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Automotive Fuses | |
| Product | EV Fuse | |
| Current Rating | 350 A | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 20 kA | |
| Melting I2t | 108.1 kA2s | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ALO | |
| Diameter | 37 mm | |
| Length | 53 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,02 € | 2.305,44 € | |
| 30,02 € | 3.062,04 € | |
| 28,02 € | 7.061,04 € |
Need more?