Reference Only
3-157-494
New Product
Pushbutton Switches - Industrial .
Datasheet
3-157-494 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round, Flat | |
| Mounting Hole Size | 16 mm | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON-(ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Multi-Color | |
| Termination Style | Quick Connect, Solder | |
| IP Rating | IP40, IP66, IP67 | |
| Housing Material | Polycarbonate (PC) | |
| Lamp Type | LED | |
| Series | MSM II | |
| Actuator Material | Polycarbonate (PC) | |
| Actuator Style | Flat | |
| Contact Plating | Gold | |
| Diameter | 16 mm | |
| Life | 1500000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | Metal Line Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,04 € | 400,80 € | |
| 16,60 € | 830,00 € | |
| 15,30 € | 1.530,00 € | |
| 13,72 € | 3.430,00 € | |
| 12,62 € | 6.310,00 € |
Need more?