Reference Only
3-157-496
New Product
Pushbutton Switches - Industrial .
Datasheet
3-157-496 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round, Flat | |
| Mounting Hole Size | 16 mm | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON-(ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Termination Style | Quick Connect, Solder | |
| IP Rating | IP40, IP66, IP67 | |
| Housing Material | Polycarbonate (PC) | |
| Series | MSM II | |
| Actuator Material | Polycarbonate (PC) | |
| Actuator Style | Flat | |
| Contact Plating | Gold | |
| Diameter | 16 mm | |
| Life | 1500000 Cycles | |
| Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | Metal Line Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,17 € | 223,40 € | |
| 9,59 € | 479,50 € | |
| 8,55 € | 855,00 € | |
| 7,67 € | 1.917,50 € | |
| 7,07 € | 3.535,00 € | |
| 6,57 € | 6.570,00 € |
Need more?