
3-157-585
AC Power Cords .
Datasheet
3-157-585 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord | |
| Receptacle | IEC C19 | |
| Plug | CEE 7/VII | |
| Cable Length | 6 m | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords | |
| Part # Aliases | CS-16AM-74S-60BK01-C19SV0-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative