Reference Only
3-158-119
New Product
Industrial & Electrical Fuses APO Rated current: 400A, Rated voltage: 1000VDC, Trigger Type: active, Mounting: Bolt-on A, ConType: AK2-1.
Datasheet
3-158-119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Series | APO | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,68 € | 2.220,48 € | |
| 51,03 € | 2.755,62 € | |
| 47,00 € | 5.076,00 € |
Need more?