Reference Only
3-158-405
New Product
Industrial & Electrical Fuses Mounting: US Bolted A, Indicator: with, Switch: with, Rated voltage: 1000VDC, Ratedvoltage AC: N/A, Rated current: 630A,.
Datasheet
3-158-405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 630 A | |
| Voltage Rating DC | 1 kVDC | |
| Indicator Style | With Indicator | |
| Series | EKO | |
| Height | 51 mm | |
| Length | 81 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Width | 51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,44 € | 2.126,40 € | |
| 33,22 € | 3.986,40 € | |
| 31,02 € | 8.375,40 € |
Need more?