Reference Only
3-158-407
New Product
Industrial & Electrical Fuses Mounting: Flush End A, Indicator: with, Switch: with, Rated voltage: 1000VDC, Ratedvoltage AC: 1250VAC, Rated current: 500A,.
Datasheet
3-158-407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 500 A | |
| Voltage Rating AC | 1.25 kVAC | |
| Voltage Rating DC | 1 kVDC | |
| Indicator Style | With Indicator | |
| Series | EKO | |
| Height | 58 mm | |
| Length | 81 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Width | 58 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,16 € | 1.203,84 € | |
| 41,51 € | 2.490,60 € | |
| 38,23 € | 4.128,84 € | |
| 34,26 € | 8.633,52 € |
Need more?