Reference Only
3-161-302
New Product
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 4A, Itrip: 8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin.
Datasheet
3-161-302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Resettable Fuses - PPTC | |
| Series | PFTA | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Hold Current | 4 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 8 A | |
| Current Rating - Max | 40 A | |
| Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 17.9 mm | |
| Length | 11.5 mm | |
| Pd - Power Dissipation | 1.35 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Radial Leaded Fuse | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,089 € | 178,00 € | |
| 0,082 € | 205,00 € | |
| 0,076 € | 380,00 € | |
| 0,07 € | 700,00 € |
Need more?