Reference Only
3-161-313
New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin.
Datasheet
3-161-313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Resettable Fuses - PPTC | |
| Series | PFTB | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Hold Current | 2.2 A | |
| Maximum Voltage | 30 V | |
| Trip Current | 2.2 A | |
| Current Rating - Max | 40 A | |
| Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 10.7 mm | |
| Height | 16.7 mm | |
| Length | 10.7 mm | |
| Pd - Power Dissipation | 700 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Radial Leaded Fuse | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,069 € | 138,00 € | |
| 0,064 € | 160,00 € | |
| 0,059 € | 295,00 € | |
| 0,053 € | 530,00 € |
Need more?