Reference Only
3-163-802
New Product
Industrial & Electrical Fuses .
Datasheet
3-163-802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Fuses | |
| Current Rating | 500 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1500 VDC | |
| Interrupt Rating | 250 kA | |
| Body Style | Square Body Fuse | |
| Mounting Style | Bolt-On | |
| Termination Style | Bolt | |
| Class | Class aR Fuses | |
| Fuse Size / Group | EKO43 | |
| Indicator Style | Without Indicator | |
| Series | EKO | |
| Height | 74 mm | |
| Length | 142 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Type | HV Fuse | |
| Width | 74 mm | |
| Part # Aliases | EKO43-142-074-074-UBA-N-N-500A0-Z-SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,38 € | 976,56 € |
Need more?