Reference Only

3-1825010-9

Slide Switches SLIDE SW 6PDT 0.3A 28VDC

Manufacturer:

Mfr Part:
3-1825010-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form4P3T
Switch FunctionON - ON
Current Rating300 mA
Voltage Rating AC115 VAC
Termination StyleSolder Terminal
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
21 available now at tti.com