Reference Only
3-1825011-1
Obsolete
Slide Switches 4PDT AUTOSLIDE
Datasheet
3-1825011-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Contact Current Rating | 0.3 A | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 115 VAC | |
| Actuator | Slide | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Tin | |
| Packaging | Tube | |
| Actuator Length | 0.025 in | |
| Actuator Style | Flush | |
| Contact Material | Copper | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2.79 mm | |
| Type | Auto-insertable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?