Reference Only
3-1877848-9
Standard Circular Connector Asy Plg 10P 0 D Key Col 2.7-3.9 Blk Yel.
Datasheet
3-1877848-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Plating | Gold | |
| Cable Diameter | 2.7 mm to 3.9 mm | |
| Color | Black/Yellow | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Lead Free Solder Processes | Hand solderable with lead free solder | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,24 € | 2.848,00 € | |
| 13,83 € | 3.457,50 € | |
| 13,64 € | 6.820,00 € |
Need more?