Reference Only
3-1904027-2
Automotive Relays EC MINI RELAY
Datasheet
3-1904027-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 50 A | |
| Coil Resistance | 216 Ohms | |
| Mounting Style | Socket | |
| Contact Material | Silver (Ag) | |
| Length | 28.5 mm | |
| Width | 28.5 mm | |
| Height | 26 mm | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 2.7 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?