Reference Only
3-1904131-3
Automotive Relays AUTOMOTIVE RELAY.
Datasheet
3-1904131-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 28 mm | |
| Width | 28 mm | |
| Height | 25.5 mm | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 440 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,88 € | 3.467,20 € | |
| 7,80 € | 8.580,00 € |
Need more?