Reference Only
3-1971875-7
Power to the Board 3x5 CAP HSG PANEL MOUNT KEY C BLU.
Datasheet
3-1971875-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 600 V | |
| Number of Positions | 15 Position | |
| Termination Style | Crimp | |
| Product | Housings | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.920 / Multiples: 1.920)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,637 € | 1.223,04 € | |
| 0,617 € | 2.369,28 € | |
| 0,607 € | 3.496,32 € |
Need more?