Reference Only
3-213598-2
AC Power Plugs & Receptacles OUTLET CNV MNT BLACK.
Datasheet
3-213598-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Housing Material | Nylon | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.260 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 3.049,20 € | |
| 2,28 € | 5.745,60 € |
Need more?
Available Regional Inventory
11.669 available now at tti.com