Reference Only
3-2176503-0
Wirewound Resistors - Chassis Mount CJP 80W 150R 5% Lead.
Datasheet
3-2176503-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 150 Ohms | |
| Power Rating | 80 W | |
| Voltage Rating | 600 VAC, 850 VDC | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 200 PPM / C | |
| Length | 140 mm | |
| Width | 40 mm | |
| Height | 20 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 250 C | |
| Packaging | Bulk | |
| Application | Power Supplies, Inverters, Servo Motors | |
| Features | Aluminium Enclosure | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,99 € | 549,75 € | |
| 21,07 € | 1.053,50 € | |
| 19,96 € | 1.996,00 € | |
| 19,23 € | 4.807,50 € | |
| 18,01 € | 9.005,00 € |
Need more?